18 AWG Hook-Up Wire 16/30 Orange 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2064A.21.04

DigiKey Part Number
C2064A-1000-ND
Manufacturer
Manufacturer Product Number
C2064A.21.04
Description
HOOK-UP STRND 18AWG ORANGE 1000'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Orange 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15,000
Alternate Color
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 8
Unit Price: $2,409.12000
HOOK-UP STRND 18AWG WHT 1000'
In-Stock: 4
Unit Price: $3,279.31000
HOOK-UP STRND 18AWG RED 1000'
In-Stock: 15
Unit Price: $2,297.27000
HOOK-UP STRND 18AWG GRN 1000'
In-Stock: 10
Unit Price: $3,279.96000
HOOK-UP STRND 18AWG YELLOW 1000'
In-Stock: 1
Unit Price: $3,279.31000
Alternate Length
HOOK-UP STRND 18AWG ORG 100'
In-Stock: 0
Unit Price: $457.69000