Blue Hook-Up Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2028A.12.07

DigiKey Part Number
C2028L-100-ND
Manufacturer
Manufacturer Product Number
C2028A.12.07
Description
HOOK-UP SOLID 20AWG BLU 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.064" (1.63mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$282.77000$282.77
5$231.32600$1,156.63
10$179.91900$1,799.19
Manufacturers Standard Package
Alternate Color
HOOK-UP SOLID 20AWG GRN 100'
In-Stock: 1
Unit Price: $197.76000
HOOK-UP SOLID 20AWG BLACK 100'
In-Stock: 12
Unit Price: $355.63000
HOOK-UP SOLID 20AWG RED 100'
In-Stock: 2
Unit Price: $282.77000
HOOK-UP SOLID 20AWG YLW 100'
In-Stock: 7
Unit Price: $193.76000
HOOK-UP SOLID 20AWG VIO 100'
In-Stock: 4
Unit Price: $165.05000
Alternate Length
HOOK-UP SOLID 20AWG BLU 1000'
In-Stock: 1
Unit Price: $2,485.98000