24 AWG Hook-Up Wire 7/32 White 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2015A.21.02

DigiKey Part Number
C2015W-1000-ND
Manufacturer
Manufacturer Product Number
C2015A.21.02
Description
HOOK-UP STRND 24AWG WHT 1000'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 White 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 6
Unit Price: $1,029.91000
HOOK-UP STRND 24AWG RED 1000'
In-Stock: 9
Unit Price: $987.65000
HOOK-UP STRND 24AWG GRN 1000'
In-Stock: 6
Unit Price: $858.82000
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG YELLOW 1000'
In-Stock: 0
Unit Price: $858.82000
Alternate Length
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG 300V WHT 50'
In-Stock: 0
Unit Price: $80.90000