24 AWG Hook-Up Wire Solid Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2003A.12.06

DigiKey Part Number
C2003G-100-ND
Manufacturer
Manufacturer Product Number
C2003A.12.06
Description
HOOK-UP SOLID 24AWG GRN 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$177.26000$177.26
5$145.04400$725.22
10$112.80700$1,128.07
Manufacturers Standard Package
Alternate Color
HOOK-UP SOLID 24AWG BLACK 100'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 24AWG RED 100'
In-Stock: 20
Unit Price: $121.76000
HOOK-UP SOLID 24AWG WHT 100'
In-Stock: 263
Unit Price: $177.26000
HOOK-UP SOLID 24AWG ORG 100'
In-Stock: 0
Unit Price: $133.02000
HOOK-UP SOLID 24AWG YLW 100'
In-Stock: 14
Unit Price: $177.26000
Alternate Length
HOOK-UP SOLID 24AWG GRN 1000'
In-Stock: 7
Unit Price: $1,428.73000
HOOK-UP SOLID 24AWG 300V GRN 5'
In-Stock: 402
Unit Price: $9.62000
HOOK-UP SOLID 24AWG 300V GRN 50'
In-Stock: 9
Unit Price: $96.36000