
C0911A.41.10 | |
---|---|
DigiKey Part Number | C0911A.41.10-ND |
Manufacturer | |
Manufacturer Product Number | C0911A.41.10 |
Description | MULTI-PAIR 6CON 24AWG GRAY 1000' |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.381" (9.68mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Low Capacitance | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0480" (1.219mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |