
C0762A.18.10 | |
|---|---|
DigiKey Part Number | W504-500-ND |
Manufacturer | |
Manufacturer Product Number | C0762A.18.10 |
Description | CABLE 4COND 22AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Gray |
Packaging Bulk | Ratings ASTM B-33 |
Part Status Discontinued at DigiKey | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.190" (4.83mm) | Shield Coverage 100% |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,148.09000 | $3,148.09 |



