C0747A.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0747A.18.10

DigiKey Part Number
W420-500-ND
Manufacturer
Manufacturer Product Number
C0747A.18.10
Description
CABLE 20CON 24AWG GRAY SHLD 500'
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Gray 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
20
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.303" (7.70mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 20CON 24AWG GRAY SHLD 100'
In-Stock: 4
Unit Price: $3,107.57000
CABLE 20COND 24AWG GRAY SHLD
In-Stock: 9000
Unit Price: $14.39934