15 Conductor Multi-Conductor Cable Gray 24 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0746A.12.10

DigiKey Part Number
W415-100-ND
Manufacturer
Manufacturer Product Number
C0746A.12.10
Description
CABLE 15CON 24AWG GRAY SHLD 100'
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Gray 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.276" (7.01mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,380.12000$2,380.12
5$1,947.39400$9,736.97
Manufacturers Standard Package
Alternate Length
CABLE 15CON 24AWG GRAY SHLD 500'
In-Stock: 0
Unit Price: $4.85428
CABLE 15CON 24AWG GRY SHLD
In-Stock: 7000
Unit Price: $10.85912
CABLE 15COND 24AWG GRAY SHLD 50'
In-Stock: 5
Unit Price: $781.95000