
C0491.41.03 | |
---|---|
DigiKey Part Number | C0491.41.03-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0491.41.03 |
Description | CABLE 2COND 14AWG RED 1000' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |