8 AWG Hook-Up Wire 19/0.0295" Blue 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76843.38.07

DigiKey Part Number
76843.38.07-ND
Manufacturer
Manufacturer Product Number
76843.38.07
Description
HOOK-UP STRND 8AWG BLUE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 19/0.0295" Blue 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0295"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.242" (6.15mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1336, ASTM B-8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
500$5.26718$2,633.59
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 8AWG BLACK
In-Stock: 57
Unit Price: $3,794.55000
HOOK-UP STRND 8AWG WHITE
In-Stock: 500
Unit Price: $7.47252
HOOK-UP STRND 8AWG 600V RED
In-Stock: 16500
Unit Price: $7.18510
HOOK-UP STRND 8AWG ORANGE
In-Stock: 0
Unit Price: $3.72106
HOOK-UP STRND 8AWG YELLOW
In-Stock: 0
Unit Price: $5.26718