Gray Hook-Up Stranded Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76832.18.10

DigiKey Part Number
76832.18.10-ND
Manufacturer
Manufacturer Product Number
76832.18.10
Description
HOOK-UP STRND 10AWG GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Gray 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0234"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.176" (4.47mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1335, ASTM B-8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
500$2.24766$1,123.83
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 10AWG PINK 500'
In-Stock: 0
Unit Price:
HOOK-UP STRND 10AWG BLACK
In-Stock: 0
Unit Price: $4.28936
HOOK-UP STRND 10AWG WHITE
In-Stock: 3000
Unit Price: $4.28936
HOOK-UP STRND 10AWG RED
In-Stock: 1000
Unit Price: $4.27916
HOOK-UP STRND 10AWG ORANGE
In-Stock: 0
Unit Price: $2.13810