
76832.18.07 | |
---|---|
DigiKey Part Number | C76832BL-500-ND |
Manufacturer | |
Manufacturer Product Number | 76832.18.07 |
Description | HOOK-UP STRND 10AWG BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/0.0234" Blue 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0234" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.176" (4.47mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1335, ASTM B-8 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.29876 | $2,149.38 |
1,000 | $4.08760 | $4,087.60 |
1,500 | $3.96815 | $5,952.23 |
2,500 | $3.82172 | $9,554.30 |
3,500 | $3.72766 | $13,046.81 |
5,000 | $3.62995 | $18,149.75 |
12,500 | $3.38821 | $42,352.62 |






