16 AWG Hook-Up Wire 26/30 Violet 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76512.18.19

DigiKey Part Number
C76512V-500-ND
Manufacturer
Manufacturer Product Number
76512.18.19
Description
HOOK-UP STRND 16AWG VIOLET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Violet 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.123" (3.12mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
26/30
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
500$1.53496$767.48
1,000$1.46047$1,460.47
1,500$1.41837$2,127.55
2,500$1.36674$3,416.85
3,500$1.33360$4,667.60
5,000$1.29918$6,495.90
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 16AWG BLACK
In-Stock: 13000
Unit Price: $1.47592
HOOK-UP STRND 16AWG WHITE
In-Stock: 7000
Unit Price: $1.54860
HOOK-UP STRND 16AWG RED 500'
In-Stock: 11500
Unit Price: $1.42412
HOOK-UP STRND 16AWG ORANGE
In-Stock: 5000
Unit Price: $1.53562
HOOK-UP STRND 16AWG YELLOW
In-Stock: 1500
Unit Price: $1.64118
Alternate Length
HOOK-UP STRND 16AWG VIOLET 100'
In-Stock: 5
Unit Price: $427.93000
HOOK-UP STRND 16AWG VIOLET 50'
In-Stock: 7
Unit Price: $221.65000