16 AWG Hook-Up Wire 26/30 Brown 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76512.18.08

DigiKey Part Number
C76512N-50-ND
Manufacturer
Manufacturer Product Number
76512.18.08
Description
HOOK-UP STRND 16AWG BROWN 50'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Brown 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.123" (3.12mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1335, ASTM B-8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 16AWG BLACK 50'
In-Stock: 4
Unit Price: $119.79000
HOOK-UP STRND 16AWG WHITE 50'
In-Stock: 5
Unit Price: $120.61000
HOOK-UP STRND 16AWG 600V RED 50'
In-Stock: 1
Unit Price: $119.79000
HOOK-UP STRND 16AWG ORANGE 50'
In-Stock: 6
Unit Price: $149.71000
HOOK-UP STRND 16AWG YELLOW 50'
In-Stock: 1
Unit Price: $221.65000
Alternate Length
HOOK-UP STRND 16AWG BROWN
In-Stock: 5
Unit Price: $788.52000
HOOK-UP STRND 16AWG BROWN 100'
In-Stock: 15
Unit Price: $284.05000