
7136100 | |
|---|---|
DigiKey Part Number | C7136100B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7136100 |
Description | CABLE CAT6 8COND 23AWG BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.250" (6.35mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.33602 | $4,336.02 |
| 2,000 | $4.12115 | $8,242.30 |
| 3,000 | $3.99954 | $11,998.62 |
| 5,000 | $3.85039 | $19,251.95 |
| 7,000 | $3.75458 | $26,282.06 |
| 10,000 | $3.65507 | $36,550.70 |


