cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7131819

DigiKey Part Number
C7131819B-1000-ND
Manufacturer
Manufacturer Product Number
7131819
Description
CABLE CAT6A 8CON 23AWG BLUE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.320" (8.13mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Blue
Ratings
-
Features
-
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Fluoropolymer
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$7.63312$7,633.12
2,000$7.25169$14,503.38
3,000$7.03573$21,107.19
5,000$6.77092$33,854.60
7,000$6.60072$46,205.04
10,000$6.47241$64,724.10
Manufacturers Standard Package