
7131806 | |
---|---|
DigiKey Part Number | C7131806GR-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7131806 |
Description | CABLE CAT6 8COND 24AWG GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Green 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.200" (5.08mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Green | |
Ratings | - | |
Features | Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluoropolymer | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,232.85000 | $4,232.85 |
2 | $4,024.25000 | $8,048.50 |
3 | $3,906.22000 | $11,718.66 |
5 | $3,761.49200 | $18,807.46 |
7 | $3,668.53429 | $25,679.74 |
10 | $3,571.96600 | $35,719.66 |