
7131801 | |
---|---|
DigiKey Part Number | C7131801W-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7131801 |
Description | CABLE CAT6 8COND 24AWG WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable White 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.200" (5.08mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | - | |
Features | Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluoropolymer | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.10493 | $4,104.93 |
2,000 | $3.90154 | $7,803.08 |
3,000 | $3.78645 | $11,359.35 |
5,000 | $3.64529 | $18,226.45 |
7,000 | $3.55462 | $24,882.34 |
10,000 | $3.46042 | $34,604.20 |