GenSPEED 6 Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7131800

DigiKey Part Number
C7131800BL-1000-ND
Manufacturer
Manufacturer Product Number
7131800
Description
CABLE CAT6 8COND 24AWG BLUE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.200" (5.08mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Blue
Ratings
-
Features
Rip Cord
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Fluoropolymer
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$4.10493$4,104.93
2,000$3.90154$7,803.08
3,000$3.78645$11,359.35
5,000$3.64529$18,226.45
7,000$3.55462$24,882.34
10,000$3.46042$34,604.20
Manufacturers Standard Package