cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09814.XX.01

DigiKey Part Number
09814.XX.01-ND
Manufacturer
Manufacturer Product Number
09814.XX.01
Description
CABLE 14COND 18AWG BLACK
Customer Reference
Detailed Description
14 Conductor Multi-Conductor Cable Black 18 AWG
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
14
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.630" (16.00mm)
Shield Type
-
Length
-
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Ethylene Propylene Terpolymer Rubber (EPDM)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.