
02767.XX.03 | |
---|---|
DigiKey Part Number | 02767.XX.03-ND |
Manufacturer | |
Manufacturer Product Number | 02767.XX.03 |
Description | CABLE 2COND 10AWG RED |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 10 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 104/30 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.620" (15.75mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Red | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |