02727.85.T1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 7
Unit Price: $5,859.54000
Datasheet
02727.xx.01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02727.85.T1

DigiKey Part Number
02727.85.T1-ND
Manufacturer
Manufacturer Product Number
02727.85.T1
Description
CABLE 4COND 10AWG BLACK 250'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 10 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
104/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.715" (18.16mm)
Shield Type
-
Length
250.0' (76.2m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Ethylene Propylene Terpolymer Rubber (EPDM)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes