02727.xx.01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02727.38T.01

DigiKey Part Number
42-02727.38T.01-ND
Manufacturer
Manufacturer Product Number
02727.38T.01
Description
CABLE 4COND 10AWG BLACK
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 10 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
104/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.715" (18.16mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Ethylene Propylene Terpolymer Rubber (EPDM)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$11,418.71000$11,418.71
2$10,848.58000$21,697.16
3$10,525.68000$31,577.04
5$10,129.74600$50,648.73
7$9,875.34571$69,127.42
Manufacturers Standard Package