
E2202S.41.86 | |
---|---|
DigiKey Part Number | E2202S-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2202S.41.86 |
Description | CABLE 2COND 18AWG NAT SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 18 AWG Foil 50.00' (15.24m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.164" (4.17mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $151.39000 | $151.39 |
2 | $144.18500 | $288.37 |
3 | $140.11000 | $420.33 |
5 | $135.12000 | $675.60 |
7 | $131.91143 | $923.38 |
10 | $128.58400 | $1,285.84 |
25 | $120.36840 | $3,009.21 |
50 | $114.44780 | $5,722.39 |
100 | $108.76780 | $10,876.78 |