
C2118A.12.05 | |
---|---|
DigiKey Part Number | C2118Y-100-ND |
Manufacturer | |
Manufacturer Product Number | C2118A.12.05 |
Description | HOOK-UP SOLID 20AWG YELLOW 100' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.096" (2.44mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $186.29000 | $186.29 |
5 | $152.40800 | $762.04 |
10 | $118.54100 | $1,185.41 |





