Brown Hook-Up Stranded Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2102A.21.08

DigiKey Part Number
C2102N-1000-ND
Manufacturer
Manufacturer Product Number
C2102A.21.08
Description
HOOK-UP STRND 20AWG BROWN 1000'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Brown 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.102" (2.59mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Obsolete
This product is no longer manufactured.
Alternate Color
HOOK-UP STRND 20AWG YELLOW 1000'
In-Stock: 5
Unit Price: $5,179.75000
HOOK-UP STRND 20AWG WHITE 1000'
In-Stock: 0
Unit Price: $1,613.46000
HOOK-UP STRND 20AWG VIOLET 1000'
In-Stock: 6
Unit Price: $3,982.25000
HOOK-UP STRND 20AWG GRAY 1000'
In-Stock: 2
Unit Price: $3,982.25000
HOOK-UP STRND 20AWG RED 1000'
In-Stock: 3
Unit Price: $1,613.46000
Alternate Length
HOOK-UP STRND 20AWG BROWN 100'
In-Stock: 0
Unit Price: $197.80000