
C2053A.93.19 | |
---|---|
DigiKey Part Number | C2053V-50-ND |
Manufacturer | |
Manufacturer Product Number | C2053A.93.19 |
Description | HOOK-UP SOLID 16AWG 300V VIO 50' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Solid Violet 300V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569, ASTM B-33 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $153.46000 | $153.46 |
5 | $125.59600 | $627.98 |
10 | $97.68600 | $976.86 |






