
76832.18.08 | |
---|---|
DigiKey Part Number | C76832BR-100-ND |
Manufacturer | |
Manufacturer Product Number | 76832.18.08 |
Description | HOOKUP STRND 10AWG 600V BRN 100' |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/0.0234" Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0234" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.176" (4.47mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1335, ASTM B-8 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $799.08000 | $799.08 |
5 | $653.80200 | $3,269.01 |
10 | $508.50700 | $5,085.07 |

