


06425.63.06 | |
---|---|
DigiKey Part Number | 06425.63.06-ND |
Manufacturer | |
Manufacturer Product Number | 06425.63.06 |
Description | CORD 14AWG NEMA5-15P - 5-15R 25' |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Green NEMA 5-15P To NEMA 5-15R SJOW |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Prysmian Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJOW | |
Wire Gauge | 14 AWG | |
Shielding | - | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Green | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -40°C ~ 90°C | |
Features | Lighted Cord Ends, OSHA Approved, Outdoor Use |