
01380.15.01 | |
---|---|
DigiKey Part Number | 42-01380.15.01-ND |
Manufacturer | |
Manufacturer Product Number | 01380.15.01 |
Description | 12/3 SJOOW-BLK-250' SPL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 12 AWG 250.0' (76.2m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.430" (10.92mm) | |
Shield Type | - | |
Length | 250.0' (76.2m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $9.78980 | $2,447.45 |