
K4000005 | |
|---|---|
DigiKey Part Number | 3086-K4000005-ND |
Manufacturer | Prowave |
Manufacturer Product Number | K4000005 |
Description | Transformer, Matching, 125kHz, 1 |
Customer Reference | |
Detailed Description | Impedance Primary Ohms Impedance Secondary Ohms 1:20 Audio Transformer 125kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Prowave | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:20 | |
Impedance - Primary (Ohms) | - | |
Impedance - Secondary (Ohms) | - | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | Impedance Matching | |
Frequency Range | 125kHz | |
Frequency Response | - | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.327" L x 0.311" W (8.30mm x 7.90mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $21.61000 | $108.05 |
| 10 | $19.81000 | $198.10 |
| 30 | $18.32233 | $549.67 |
| 50 | $16.99120 | $849.56 |
| 100 | $8.69130 | $869.13 |
| 200 | $8.61300 | $1,722.60 |
| 300 | $8.53470 | $2,560.41 |
| 500 | $7.20360 | $3,601.80 |
| 1,000 | $5.63760 | $5,637.60 |


