
37599 | |
|---|---|
DigiKey Part Number | 37599-ND |
Manufacturer | |
Manufacturer Product Number | 37599 |
Description | BOX CLOSED BIN 12X8X4-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage Corrugated Fiberboard 12.00" L x 8.00" W x 4.50" H (304.8mm x 203.2mm x 114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage | |
Dimensions - Overall | 12.00" L x 8.00" W x 4.50" H (304.8mm x 203.2mm x 114.3mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive, Dissipative, Lid Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $72.40808 | $18,102.02 |

