


37115 | |
---|---|
DigiKey Part Number | 37115-ND |
Manufacturer | |
Manufacturer Product Number | 37115 |
Description | BOX OPEN BIN 18X2X4-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Corrugated Fiberboard 18.00" L x 2.00" W x 4.50" H (457.2mm x 50.8mm x 114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 18.00" L x 2.00" W x 4.50" H (457.2mm x 50.8mm x 114.3mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.82000 | $41.82 |
10 | $35.48000 | $354.80 |
25 | $33.65920 | $841.48 |
50 | $32.46540 | $1,623.27 |
100 | $31.40510 | $3,140.51 |
250 | $30.17688 | $7,544.22 |
500 | $29.35844 | $14,679.22 |
1,000 | $28.62118 | $28,621.18 |