


37093 | |
---|---|
DigiKey Part Number | 37093-ND |
Manufacturer | |
Manufacturer Product Number | 37093 |
Description | SHIPPER CIRC BD 27-3/8X24-3/8X4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Corrugated Fiberboard 27.38" L x 24.38" W x 4.00" H (695.3mm x 619.3mm x 101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Storage, Shipping | |
Dimensions - Overall | 27.38" L x 24.38" W x 4.00" H (695.3mm x 619.3mm x 101.6mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative Foam Insert, Hinged Lid |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $703.26000 | $703.26 |
10 | $645.82500 | $6,458.25 |
25 | $627.81520 | $15,695.38 |
50 | $615.61040 | $30,780.52 |
100 | $604.49060 | $60,449.06 |