


37084 | |
---|---|
DigiKey Part Number | 37084-ND |
Manufacturer | |
Manufacturer Product Number | 37084 |
Description | SHIPPER CIRC BD BOX 9X9X1-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 9.00" L x 9.00" W x 1.50" H (228.6mm x 228.6mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Shipping | |
Dimensions - Overall | 9.00" L x 9.00" W x 1.50" H (228.6mm x 228.6mm x 38.1mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive, Dissipative, Hinged Lid |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.26000 | $73.26 |
10 | $63.58400 | $635.84 |
25 | $60.71920 | $1,517.98 |
50 | $58.83080 | $2,941.54 |
100 | $57.14000 | $5,714.00 |
250 | $55.16660 | $13,791.65 |
500 | $53.84288 | $26,921.44 |
1,000 | $52.64479 | $52,644.79 |