


37066 | |
---|---|
DigiKey Part Number | 37066-ND |
Manufacturer | |
Manufacturer Product Number | 37066 |
Description | SHIPPER CIRC BD 14-7/8X6-5/8X2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 14.88" L x 6.63" W x 2.00" H (377.8mm x 168.3mm x 50.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Shipping | |
Dimensions - Overall | 14.88" L x 6.63" W x 2.00" H (377.8mm x 168.3mm x 50.8mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive, Dissipative, Hinged Lid |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.66000 | $74.66 |
10 | $64.79400 | $647.94 |
25 | $61.88800 | $1,547.20 |
50 | $59.97020 | $2,998.51 |
100 | $58.25460 | $5,825.46 |
250 | $56.25092 | $14,062.73 |
500 | $54.90628 | $27,453.14 |
1,000 | $53.68910 | $53,689.10 |