



RV4LAYSA252A | |
|---|---|
DigiKey Part Number | RV4L252C-ND |
Manufacturer | |
Manufacturer Product Number | RV4LAYSA252A |
Description | POT 2.5K OHM 2W CARBON LINEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Precision Electronics Corporation | Adjustment Type User Defined |
Series | Rotation 314° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 2.5k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.625" (15.88mm) |
Power (Watts) 2W | Actuator Diameter 0.249" (6.32mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.120" Dia (28.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $255.52000 | $255.52 |
| 10 | $212.06500 | $2,120.65 |
| 25 | $196.75680 | $4,918.92 |
| 50 | $185.87980 | $9,293.99 |
| 200 | $165.83055 | $33,166.11 |
| 400 | $156.61198 | $62,644.79 |














