
TM7000B | |
|---|---|
DigiKey Part Number | 1230-1006-ND |
Manufacturer | |
Manufacturer Product Number | TM7000B |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color TTL 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Viewing Area 152.40mm W x 91.44mm H |
Manufacturer Precision Design Associates, Inc | Backlight LED - White |
Packaging Box | Dot Pixels 800 x 480 (WVGA) |
Part Status Active | Interface TTL |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.06mm W x 0.19mm H |
Touchscreen Capacitive | Base Product Number |
Diagonal Screen Size 7" (177.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,656.96000 | $1,656.96 |
| 10 | $1,443.12800 | $14,431.28 |


