
999-19-210-00 | |
---|---|
DigiKey Part Number | 999-19-210-00-ND |
Manufacturer | |
Manufacturer Product Number | 999-19-210-00 |
Description | JUMPER MALE 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 999-19-210-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.197" (5.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.83600 | $18.36 |
100 | $1.55750 | $155.75 |
500 | $1.38972 | $694.86 |
1,000 | $1.32329 | $1,323.29 |
6,000 | $1.16600 | $6,996.00 |
12,000 | $1.11034 | $13,324.08 |