
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.335" (8.51mm) | |
Recommended Working Height | - | |
Minimum Working Height | 0.256" (6.50mm) | |
Pad Layout Dimension | Circular - 0.071" (1.80mm) | |
Operating Force - Initial | 25.49gf | |
Operating Force - Mid Compression | 91.77gf | |
Plunger Size | 0.038" (0.96mm) Dia | |
Features | - | |
Mating Cycles | 40000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $6.01000 | $60.10 |
25 | $5.62960 | $140.74 |
50 | $5.36180 | $268.09 |
100 | $5.10480 | $510.48 |
250 | $4.78472 | $1,196.18 |
500 | $4.55612 | $2,278.06 |
1,000 | $4.33853 | $4,338.53 |
2,500 | $4.06684 | $10,167.10 |