90147-AS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Preci-Dip
In Stock: 0
Unit Price: $7.43368
90147-AS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90147-AS

DigiKey Part Number
1212-1865-ND
Manufacturer
Manufacturer Product Number
90147-AS
Description
CONTACT SPRING LOADED T/H GOLD
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
-
Packaging
Bulk
Part Status
Obsolete
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.236" (6.00mm)
Recommended Working Height
-
Minimum Working Height
0.181" (4.60mm)
Pad Layout Dimension
Circular - 0.072" (1.83mm) (TH)
Operating Force - Initial
25.49gf
Operating Force - Mid Compression
86.68gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
40000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
3A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes