90062-AS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90062-AS

DigiKey Part Number
1212-1857-ND
Manufacturer
Manufacturer Product Number
90062-AS
Description
CONTACT SPRING LOADED T/H GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
-
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.317" (8.05mm)
Recommended Working Height
-
Minimum Working Height
0.266" (6.75mm)
Pad Layout Dimension
Circular - 0.059" (1.50mm) (TH)
Operating Force - Initial
30.59gf
Operating Force - Mid Compression
122.37gf
Plunger Size
0.035" (0.90mm) Dia
Features
-
Mating Cycles
40000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
3A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$8.10276$40,513.80
Manufacturers Standard Package