Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

892-18-072-10-002101 | |
|---|---|
DigiKey Part Number | 892-18-072-10-002101-ND |
Manufacturer | |
Manufacturer Product Number | 892-18-072-10-002101 |
Description | CONN HEADER VERT 72POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 72 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.276" (7.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.494" (12.54mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68481-172H | Amphenol CS (FCI) | 0 | 68481-172H-ND | $37.46950 | Similar |
| 68481-172HLF | WEC | 200 | 2266-68481-172HLF-609-ND | $30.53700 | Similar |
| 68491-472 | Amphenol CS (FCI) | 0 | 68491-472-ND | $10.06150 | Similar |
| 77313-124-72LF | WEC | 178 | 2266-77313-124-72LF-609-ND | $36.72250 | Similar |
| 77313-127-72LF | Amphenol CS (FCI) | 345 | 609-77313-127-72LF-ND | $33.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $74.21584 | $9,276.98 |


















