Similar
Similar
Similar

892-18-056-10-001101 | |
|---|---|
DigiKey Part Number | 892-18-056-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 892-18-056-10-001101 |
Description | CONN HEADER VERT 56POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 56 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Overall Contact Length 0.458" (11.64mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2356-6221-TG | 3M | 0 | 3M156421-56-ND | $32.72000 | Similar |
| BBD-128-G-A-N | Samtec Inc. | 0 | BBD-128-G-A-N-ND | $185.26125 | Similar |
| BBD-128-T-A | Samtec Inc. | 0 | BBD-128-T-A-ND | $76.00750 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | $52.74031 | $6,856.24 |












