Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

890-80-032-10-001101 | |
|---|---|
DigiKey Part Number | 890-80-032-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 890-80-032-10-001101 |
Description | CONN HEADER VERT 32POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 32 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Overall Contact Length 0.458" (11.64mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284324 | Molex | 0 | WM50018-32-ND | $25.24000 | Similar |
| 0022284325 | Molex | 0 | 900-0022284325-ND | $0.00000 | Similar |
| 0022284328 | Molex | 0 | 900-0022284328-ND | $0.00000 | Similar |
| 342-90-132-00-591000 | Mill-Max Manufacturing Corp. | 0 | 34290-13200591000-ND | $126.47870 | Similar |
| 77311-124-32LF | Amphenol CS (FCI) | 0 | 77311-124-32LF-ND | $12.80403 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $9.17772 | $6,883.29 |


















