Similar
Similar
Similar

890-80-031-10-003101 | |
|---|---|
DigiKey Part Number | 890-80-031-10-003101-ND |
Manufacturer | |
Manufacturer Product Number | 890-80-031-10-003101 |
Description | CONN HEADER VERT 31POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 31 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.335" (8.51mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.553" (14.04mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBS-131-T-B | Samtec Inc. | 0 | BBS-131-T-B-ND | $48.14286 | Similar |
| BHS-131-G-B | Samtec Inc. | 0 | 612-BHS-131-G-B-ND | $197.73000 | Similar |
| BHS-131-T-B | Samtec Inc. | 0 | 612-BHS-131-T-B-ND | $96.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 470 | $13.19866 | $6,203.37 |










