Similar
Similar
Similar
Similar
Similar
Similar

890-80-023-10-001101 | |
|---|---|
DigiKey Part Number | 890-80-023-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 890-80-023-10-001101 |
Description | CONN HEADER VERT 23POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 23 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Overall Contact Length 0.458" (11.64mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284231 | Molex | 0 | WM50017-23-ND | $12.66000 | Similar |
| 0022284234 | Molex | 0 | WM50018-23-ND | $19.48000 | Similar |
| 0022284235 | Molex | 0 | 900-0022284235-ND | $0.00000 | Similar |
| 0022284238 | Molex | 0 | 900-0022284238-ND | $0.00000 | Similar |
| 7-146276-3 | TE Connectivity AMP Connectors | 4,665 | 7-146276-3-ND | $34.37350 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 930 | $6.68231 | $6,214.55 |














