Similar
Similar
Similar
Similar

890-80-008-10-002101 | |
|---|---|
DigiKey Part Number | 890-80-008-10-002101-ND |
Manufacturer | |
Manufacturer Product Number | 890-80-008-10-002101 |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.276" (7.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.494" (12.54mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77311-124-08LF | Amphenol CS (FCI) | 0 | 77311-124-08LF-ND | $3.17541 | Similar |
| 861400081YO2LF | Amphenol CS (FCI) | 0 | 861400081YO2LF-ND | $1.70925 | Similar |
| 929834-01-08-RK | 3M | 789 | 3M156862-08-ND | $9.95000 | Similar |
| A2-8PA-2.54DSA(71) | Hirose Electric Co Ltd | 68 | H123048-ND | $13.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.74457 | $6,861.43 |














