Similar
Similar
Similar
Similar
Similar

890-18-035-10-001101 | |
|---|---|
DigiKey Part Number | 890-18-035-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 890-18-035-10-001101 |
Description | CONN HEADER VERT 35POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 35 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Overall Contact Length 0.458" (11.64mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Voltage Rating 150VDC |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284351 | Molex | 0 | WM50017-35-ND | $17.18000 | Similar |
| 0022284354 | Molex | 0 | WM50018-35-ND | $27.05000 | Similar |
| 0022284355 | Molex | 0 | 900-0022284355-ND | $0.00000 | Similar |
| 0022284357 | Molex | 0 | 900-0022284357-ND | $0.00000 | Similar |
| 0022284358 | Molex | 0 | 900-0022284358-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | $33.17414 | $6,966.57 |











