Similar
Similar
Similar
Similar
Similar
Similar

890-18-029-10-001101 | |
|---|---|
DigiKey Part Number | 890-18-029-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 890-18-029-10-001101 |
Description | CONN HEADER VERT 29POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 29 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Overall Contact Length 0.458" (11.64mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Voltage Rating 150VDC |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284291 | Molex | 0 | WM50017-29-ND | $14.96000 | Similar |
| 0022284294 | Molex | 0 | WM50018-29-ND | $23.35000 | Similar |
| 0022284295 | Molex | 0 | 900-0022284295-ND | $0.00000 | Similar |
| 0022284297 | Molex | 0 | 900-0022284297-ND | $0.00000 | Similar |
| 0022284298 | Molex | 0 | 900-0022284298-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $27.58872 | $6,897.18 |
















